TE Connectivity DT06-3S-P006

DEUTSCH DT 3 Way Gray J1939 Terminating Plug Connector with 120 Ohm Resistor
$ 5.271
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DT06-3S-P006 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Burklin Elektronik

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE ConnectivityDT04-3P-P006
DEUTSCH DT Series 3 Position Dual Row Male Pin Grey 3-Way Automotive Connector
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight
10.00Mm Pitch Mini-Fit Sr. Header Single Row Vert |Molex 42819-3223
TE Connectivity1717838-1
PCB Connector, 3 Contact(s), Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP292499-1
Conn Housing RCP 3 POS 7.62mm Crimp ST Panel Mount 3 Terminal 1 Port Box

Beschreibungen

Beschreibungen von TE Connectivity DT06-3S-P006, die von den Distributoren bereitgestellt werden.

DEUTSCH DT 3 Way Gray J1939 Terminating Plug Connector with 120 Ohm Resistor
TE Connectivity DT06-3S-P006 DT Plug Shrouded Female 3 Way Automotive Connector
Conn Housing Sealed Housing Plug 3 POS 8.66mm ST Cable Mount
DEUTSCH DT Series 3 Position Dual Row Female Socket Free Hanging Plug Housing
Automotive Connectors; DT06-3S-P006; TE CONNECTIVITY; Grey; 3; Yes; 18.71 mm
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 3, GRAY, PA GF, DT SERIES
Board Connector, 3 Contact(s), Female
Socket, 3 pole, straight, 2 rows, gray, DT06-3S-P006
PLG, 3P, GRY, 120 OHM RESISTOR
Automotive Connectors 3 WAY DT PLUG
AUTOMOTIVE HOUSING, PLUG, 3POS, 13A;
Automotive Housing, Plug, 3Pos, 13A; Product Range:Dt Series; Gender:Plug; No. Of Positions:3Positions; For Use With:Amp Dt Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-3S-P006
PLG, 3P, GRY, 120 OHM RESISTOR Nominal Voltage Architecture: 12 V 24 V 48 V Connector & Housing Type: Housing for Female Terminals Connector System: Component-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Deutsch Dt Integrated Component | 12 V Housing for Female Terminals | Part Number: DT06-3S-P006 | Internal Number: DT06-3S-P006 | Alias Number: 6-1899776-0 | 1.59 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty