TE Connectivity DT04-08PA-L012

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
$ 3.92
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DT04-08PA-L012 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
TE Connectivity / DEUTSCHDT06-08SA-P012
DEUTSCH DT 8 Way Gray Plug Connector with Enhanced Seal Retention, A Key
TE ConnectivityDT04-08PB
Combination Line Connector, 8 Contact(s), Male, Receptacle
8pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 25mm*9.6012mm*11mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr 46207 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Beschreibungen

Beschreibungen von TE Connectivity DT04-08PA-L012, die von den Distributoren bereitgestellt werden.

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 8 Way Gray Receptacle Connector with Flange Mount, A Key
TE Connectivity DT04-08PA-L012 DEUTSCH Connector Male Shrouded 8P Flange
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
Automotive Housing, Rcpt, 8Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:8Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-08PA-L012
REC, 8P, GRY, N, FLANGE, A Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 8 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.57 mm Deutsch Dt Flange Receptacle Connector | 12 V 8 | Part Number: DT04-08PA-L012 | Internal Number: DT04-08PA-L012 | 1.57 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty