TE Connectivity DR-25-3/4-0-SP

Heat Shrink Tubing And Sleeves Hs Tbg 3/4 Black |Raychem Te Connectivity DR-25-3/4-0-SP
$ 5.92
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DR-25-3/4-0-SP herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

Burklin Elektronik

Electro Sonic

Future Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-1-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.53 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemV2-13.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
HEATSHRK VFP876 1/4"X0.75" 1=50P
HEATSHRINK VFP876 3/4 X 5' BLK
TE ConnectivityRNF-100-3/8-200-BLK
Heat Shrink Tubing ST Polyolefin Black Thin Spool
TE Connectivity / RaychemV2-20.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024

Beschreibungen

Beschreibungen von TE Connectivity DR-25-3/4-0-SP, die von den Distributoren bereitgestellt werden.

Heat Shrink Tubing And Sleeves Hs Tbg 3/4 Black |Raychem Te Connectivity DR-25-3/4-0-SP
Heatshrink tubing, 2:1, (19/9.5 mm), fluoroelastomer, crosslinked, black, 5039254029
Heat Shrinkable Fabric HS TUBING 3/4 BLACK 2:1 Elastomer 100 FT
Heat Shrink Tubing, Flame Retardant, Diesel Resistant, 2:1, 0.748 ", 19 mm, Black, 196.8 ft, 60 m"
Heat Shrink Tubing ST Elastomer Black Medium Spool
HEAT SHRINK TUBING, 19MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.748"; I.D. Supplied - Metric: 19mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 196.85ft; Length - Metric: 60m; I.D. Recovered Max - Im
DR-25-3/4-0-SP Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Wall Recovered Inside Diameter (Max): .374 in Heat Shrink Tubing Black 2: 1 Single Wall | Part Number: 5039254029 | Internal Number: 5039254029 | Alias Number: DR-25-3/4-0-SP | TE Connectivity | RAYCHEM

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5039254029
  • DR-25-3/4-0 SP
  • DR-25-3/4-0-SP.
  • DR25-3/4-0-SP