TE Connectivity DR-25-1/8-0-SP

Heatshrink tubing, 2: 1, (3.2/1.6 mm), fluoroelastomer, crosslinked, black, 5039324007
$ 2.288
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DR-25-1/8-0-SP herunter.

IHS

Datasheet3 SeitenVor 1 Jahre

Burklin Elektronik

Electro Sonic

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity / RaychemDR-25-3/16-0-SP
RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/16 IN., FLAME-RETARDANT, 2:1
TE ConnectivityDR-25-1/4-0-SP
RAYCHEM; TUBING, HEAT-SHRINK, ELASTOMER, 1/4 IN., FLAME-RETARDANT, 2:1 (300=1SP)
TE Connectivity / RaychemNT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
TE ConnectivityRNF-100-1/2-150-BLK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
TE Connectivity5039264026
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, crosslinked, black, 5039264026

Beschreibungen

Beschreibungen von TE Connectivity DR-25-1/8-0-SP, die von den Distributoren bereitgestellt werden.

Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoroelastomer, crosslinked, black, 5039324007
Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool
Heat Shrink Tubing, Flame Retardant, Diesel Resistant, 2:1, 0.125 , 3.2 mm, Black, 328 ft, 100 m
Heat Shrink Tubing and Sleeves HS-TBG 1/8" BK PRICE PER FT
RAYCHEM: HEAT-SHRINK;FLEXIBLE;CHEMICAL & ABRASION RESISTANT;2:1,BLK;300FTSPOOL
Heat Shrinkable Fabric HS-TUBING 1/8 BK 150' SPOOL
Heat Shrink Tubing ST Elastomer Black Medium Piece
Heat Shrink Tubing, 3.2Mm Id, Elastomer, Black, Per Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.126"; I.d. Supplied - Metric:3.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity DR25-1/8-0-SP
5039324007, Raychem DR-25-1/8-0-SP Black Elastomer Heat Shrink Tubing. Fluid Resistant with a 2:1 Shrink Ratio; sold in multiples of 300 feet only. Allow 2-3 weeks for delivery NCNR.
DR-25-1/8-0-SP Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Wall Recovered Inside Diameter (Max): .063 in Heat Shrink Tubing Black 2: 1 Single Wall | Part Number: 5039324007 | Internal Number: 5039324007 | Alias Number: 4-1193802-9 | TE Connectivity | RAYCHEM

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5039324007
  • DR-25-1/8 0 SP
  • DR-25-1/8-0 SP
  • DR25-1/8-0-SP
  • DR25180SP