Beschreibungen von TE Connectivity CRG0805F2K7, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 2.7K Ohm 1% 0.125W(1/8W) ±100ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 2.7 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
2.7KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.7kOhm ±100ppm/C
Thick Film Resistor CRG 0805 1% 2K7
2.7K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .125 W, Neohm CRG
RES, 2K7 1% 0.125W 0805 COUCHE EPAISSE; Type de boîtier de résistance: 0805 [2012 Metric]; Résistance: 2.7kohm; Gamme de produit: CRG Series; Tension: 150V; Type de résistance: Couche épaisse; Puissance: 125mW; Tolérance de ré
Res, 2K7, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:2.7Kohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F2K7.
CRG0805 1% 2K7 Resistance Value: 2.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 2.7K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F2K7 | Internal Number: 1623181-1 | Alias Number: CRG0805F2K7JIT | TE Connectivity | NEOHM