Beschreibungen von TE Connectivity CRG0603F330R, die von den Distributoren bereitgestellt werden.
RES SMD 330 OHM 1% 1/10W 0603 / 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
RES, 330R, 0.1W, 0603, THICK FILM; Available until stocks are exhausted Alternative available
Res, 330R, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1622918-1
CRG Series 0603 0.1 W 330 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 330Ω ±1% 1/10W ±100ppm/℃
0603 (1608Metric) FIXED RESISTOR CRG Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 330Ohm ±100ppm/C
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 330 Ω, Neohm CRG
CRG0603 1% 330R Resistance Value: 330 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 330 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F330R | Internal Number: 1622918-1 | Alias Number: CRG0603F330RJIT | TE Connectivity | NEOHM