TE Connectivity CRG0402J10R

Surface Mount Chip Resistor, Thick Film, Crg Series, 10 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
$ 0.011
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity CRG0402J10R herunter.

IHS

Datasheet4 SeitenVor 2 Jahren
Datasheet3 SeitenVor 10 Jahren

Master Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.24%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-1310RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 11 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Beschreibungen

Beschreibungen von TE Connectivity CRG0402J10R, die von den Distributoren bereitgestellt werden.

Surface Mount Chip Resistor, Thick Film, Crg Series, 10 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, RES 10 OHMS, PWR-RTG 0.063 W, TOL 5%, SMT, 0402
Resistor, 10R, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:10ohm; Product Range:CRG Series; Voltage Rating:50V;
Special Order: CRG0402 5% 10R Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 10 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J10R | Internal Number: 1622826-5 | TE Connectivity | NEOHM
RES, 10R, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty