Beschreibungen von TE Connectivity CPF0402B56KE1, die von den Distributoren bereitgestellt werden.
Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 56000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
56K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
56K¦¸ ¡À0.1% ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*350¦Ìm
Surface Mount Thin Film Resistor, Cpf Series, 56 Kohm, 63 Mw, - 0.1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B56KE1
Resistor, 56K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:56kohm; Product Range:CPF Series; Voltage
CPF 0402 56K 0.1% 25PPM 1K RL Resistance Value: 56K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 56K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B56KE1 | Internal Number: 9-1879208-1 | TE Connectivity | NEOHM
RES, 56K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 56kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device