TE Connectivity 953381-1

Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Box
$ 0.15
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 953381-1 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-10.96%

Lieferkette

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
TE Connectivity173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Automotive Bag
TE Connectivity826629-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity826926-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Shunt Midgie 929 Series Straight Blue Glass Filled Polyester Copper Alloy 1A

Beschreibungen

Beschreibungen von TE Connectivity 953381-1, die von den Distributoren bereitgestellt werden.

Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Box
Connectors Accessories; 953381-1; TE CONNECTIVITY; 6; Black; 6; No
Micro Quadlok Series 6 Position Black PBT Connector Retainer
Suitable for = Connector Housings, 6 Poles / Accessory Colour = Black / Accessory Type = Lock / Series = MQS
End position lock, for socket header, 953381-1
Micro-Power & Power Quadlok System
CONN RETAINER 6POS FOR RCPT HSNG
LOCKING DEVICE, FOR 6WAY, MQS; Accessory Type:Retainer; For Use With:6 Position Receptacle Housings; Series:MQS; Colour:Black; Connector Type:Jumpers (Busbar); Material:PBT GF20; No. of Positions:6; No. of Ways:6; Wire Size AWG Max:0.75AWG; Wire Size AWG Min:0.35AWG
LOCKING DEVICE FOR 6W MQS Primary Product Color: Black Connector & Contact Retention Accessory Type: Locking Device Primary Product Material: PBT GF Operating Temperature Range: -40 – 100 °C Operating Temperature Range: -40 – 212 °F Black Locking Device | Automotive Connector Lock & Position Assurance | Part Number: 953381-1 | Internal Number: 953381-1 | PBT GF | TE Connectivity | MQS

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty