TE Connectivity 953122-1

Connector Accessories Shield Straight Polybutylene Terephthalate Black Box
$ 1.177
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 953122-1 herunter.

IHS

Datasheet3 SeitenVor 1 Jahre

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+1576%

Lieferkette

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Conn Unshrouded Header HDR 39 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector

Beschreibungen

Beschreibungen von TE Connectivity 953122-1, die von den Distributoren bereitgestellt werden.

Connector Accessories Shield Straight Polybutylene Terephthalate Black Box
COVER ASSEMBLY, MQS, 40WAY; For Use With:40 Position Receptacle Housings; Colour:Black; Connector Type:Hardware; Material:PBT20%FV; Max Operating Temperature:100°C; Max Wire Size AWG:0.6AWG; Min Temperature Operating:-40°C; Min Wire Size AWG:0.35AWG; No. of Ways:40; Series:MQS; Voltage Rating DC:16V
40W MQS COVER ASSY (15D) Protection & Strain Relief Accessory Type: Cover Assembly Cable Exit Angle: 15° Strain Relief: Without Primary Product Color: Black Primary Product Material: PBT GF Cover Assembly 15° Without Black | Automotive Connector Cap & Cover | Part Number: 953122-1 | Internal Number: 953122-1 | PBT GF | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty