TE Connectivity 927863-1

Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Brass, Socket, Crimp
$ 0.154
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 927863-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+37.22%

Lieferkette

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 927863-1, die von den Distributoren bereitgestellt werden.

Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Brass, Socket, Crimp
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927863-1
TE Connectivity 927863-1 Junior-Timer Connector Male Unshrouded Automotive
Connector Accessory, 0.079in Min Cable Dia, 0.106in Max Cable Dia
Contact SKT Crimp ST Cable Mount 17-20AWG Carton Automotive
Contact receptacle 20-17AWG Junior Timer
RS APAC
CONN SOCKET 17-20AWG CRIMP TIN
JUNIOR-TIMER KONT Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | Quick Disconnect | TE Connectivity
CONTACT, SOCKET, 20-17AWG, CRIMP; Product Range: JPT Series; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 1

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty