TE Connectivity 927827-2

Rectangular Connector Contacts; 927827-2; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
$ 0.208
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 927827-2 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 927827-2, die von den Distributoren bereitgestellt werden.

Rectangular Connector Contacts; 927827-2; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
Contact, Standard Power-Timer Series, Socket, 20 Awg, 17 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Te Connectivity Amp 927827-2
SPT REC 6.3 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 6.3 mm 5.8 mm Mating Tab Width: .248 in .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 6.3 mm .248" | TE Connectivity
CONTACT, SOCKET, 20-17AWG; Product Range: Standard Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Standard Power Timer Conne

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty