TE Connectivity 9-103324-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole
$ 8.071
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 9-103324-0 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Future Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity4-103324-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP9-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
TE Connectivity9-103326-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity9-103801-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146250-0
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 80; 0.025 in.; 0.125 in.

Beschreibungen

Beschreibungen von TE Connectivity 9-103324-0, die von den Distributoren bereitgestellt werden.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole
AMPMODU 80 Position Dual Row 2.54 mm Pitch Right Angle Breakaway Header
Push-Pull,P=2.54mm Wire To Board Connector ROHS
BREAKAWAY HEADER, 80-WAY 2 ROW, RIGHT ANGLE, AMPMODU MOD II SERIES
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
80 MODII HDR DRRA B/A .100CL L
CONN HEADR BRKWAY .100 80POS R/A
Headers & Wire Housings 80P R/A HEADER TIN
9-103324-0, TE CONNECTIVITY/AMP BRAND
Conn, Header, 80Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 9-103324-0
80 MODII HDR DRRA B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 9-103324-0 | Internal Number: 9-103324-0 | 2.54 mm | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty