Beschreibungen von TE Connectivity 8-1393224-2, die von den Distributoren bereitgestellt werden.
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay
Tyco Power relay, RY IIseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
Relay, 1 Form A (N/O), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 8-1393224-2
SPST, MID-RANGE PC BOARD RELAY Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 2350 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
RY531024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RY531024 | Internal Number: 8-1393224-2 | TE Connectivity | SCHRACK
RELAY, PCB, SPST-NO, 24VDC, 8A; Coil Voltage VDC Nom: 24V; Coil Resistance: 2.35kohm; Contact Configuration: 1NO; Contact Current AC Max: 8A; Contact Current Rating: 8A; DC Coil Power: 245mW; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 7ms; Power Rating: 220W; Release Time: 3ms; Switching Power Max: 2000VA