Beschreibungen von TE Connectivity 7-1879208-9, die von den Distributoren bereitgestellt werden.
Res Thin Film 0402 18K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 18KOHM +/-0.1%.063W +/-25PPM/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 18K Ω, Neohm CPF
RES, THIN FILM, 18K, 0.1%, 0.063W, 0402; Rango de Producto:Serie CPF; Resistencia:18kohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:25V; Tipo de Resistencia:0402 [1005 Metric]
CPF 0402 18K 0.1% 25PPM 1K RL Resistance Value: 18K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 18K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B18KE1 | Internal Number: 7-1879208-9 | TE Connectivity | NEOHM
RES, 18K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 18kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device