TE Connectivity 7-1618387-1

DC contactor, 1 pole, 500 A, 1 Form X, coil 24 VDC, solder connection, 7-1618387-1
$ 82.989
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 7-1618387-1 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

Farnell

element14 APAC

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginMexico
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24Vdc Spst |Amp Te Connectivity 5-1618387-7
TE Connectivity4-1618388-6
RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
TE Connectivity7-1618387-2
Electromechanical Relay 24VDC 500A SPST-NO-DM Side Mount Contactor Relay

Beschreibungen

Beschreibungen von TE Connectivity 7-1618387-1, die von den Distributoren bereitgestellt werden.

DC contactor, 1 pole, 500 A, 1 Form X, coil 24 VDC, solder connection, 7-1618387-1
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 24VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
LEV200A5ANA Kilovac Contactor, 500 Amp, 12-900 Vdc, 1 Form X (SPST-NO) contact, coil voltage 24VDC. See PDF for mounting style. Special order 5 pc min. NCNR. 8 Week delivery
CONTACTOR, SPST-NO DM, 24VDC, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:-; Contact Configuration:SPST-NO DM; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Switching Power AC1:-; Load Current Resistive:-; Switching Current AC3:-; Product Range:LEV200 Series; SVHC:No SVHC (15-Jan-2019)
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 24 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200A5ANA=RELAY, SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 24 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | Part Number: 7-1618387-1 | Internal Number: 7-1618387-1 | Alias Number: LEV200A5ANA | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7-1618387-1.
  • 7-1618387-1..
  • LEV200A5ANA
  • LEV200A5ANA.