TE Connectivity 7-1415002-1

Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
$ 7.907
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 7-1415002-1 herunter.

JRH Electronics

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 6 Jahren
Datasheet4 SeitenVor 2 Jahren

Newark

TE Connectivity

Burklin Elektronik

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-84.96%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity6-1419111-6
24V AgNi 10A 3C 3PDT-Convert Plugin,22.5x28mm Power Relays ROHS
Weidmuller8690030000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
Weidmuller8690020000
Power/Signal Relay, 3PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
TE Connectivity6-1419111-6
24V AgNi 10A 3C 3PDT-Convert Plugin,22.5x28mm Power Relays ROHS
TE Connectivity9-1415039-1
TE Connectivity 3PDT DIN Rail Non-Latching Relay, 115V ac Coil, 10 A
TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
PanasonicHC3-H-AC24V-F
RELAY GEN PURPOSE 3PDT 7A 24V / General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable

Beschreibungen

Beschreibungen von TE Connectivity 7-1415002-1, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
Power Relays, Industrial Panel Plug-In, Monostable, AC, .79 VA / 1 VA Coil Power Rating AC, 192 Ω Coil Resistance, SCHRACK Miniature Relay PT
Power Relay, 3Pdt, 10A, 240Vac, Socket; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:pt Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:240V; Relay Terminals:quick Rohs Compliant: Yes
Industrial Relay Dimensions L x W x H: 28 x 22.5 x 29 mm Temperature range: -40 ... 70 °C Former type: PT370R24 Contact material: AgNi 90/10 Contacts: 3 Change-Over (CO) Protection rating: IP40 Series: PT Pcoil: 1 VA Rcoil: 192 Ohm Ucoil: 24 VAC
PT370R24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370R24 | Internal Number: 7-1415002-1 | TE Connectivity | SCHRACK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PT 370R24
  • PT370R24