TE Connectivity 640426-6

Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.541
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 640426-6 herunter.

JRH Electronics

Datasheet5 SeitenVor 10 Jahren

Master Electronics

TE Connectivity

Future Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+1170%

Alternative Teile

Price @ 1000
$ 0.541
$ 0.404
$ 0.404
Stock
9,761
292,177
292,177
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-28
LTD Date2018-05-29

Verwandte Teile

TE Connectivity / AMP640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-6
MTA-156 Centerline Connector, 06P MTA156 CONN ASSY 24AWG LF
TE Connectivity / AMP3-640432-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity643819-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640602-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity643820-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag

Beschreibungen

Beschreibungen von TE Connectivity 640426-6, die von den Distributoren bereitgestellt werden.

Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
Connector; Receptacle; 6; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Socket Housing 600V AC 7A 6P 1 Row Free-Hanging Mount Nylon Orange
MTA-156 6 Position 3.96 mm Closed End 18 AWG Wire to Board IDC Receptacle
06P MTA156 CONN ASSY 18AWG ORA
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
AMP MTA .156" Connectors, CLOSED W/O TABS 6P L.R,18 AWG
INSULATION DISPLACEMENT (IDC) CONNECTOR;
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Locking Ramp,Receptacle 1 6pin Female Socket orange wire mounting,free hanging,Through hole mounting 9.017mm(width)*18.42mm(height)

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty