Beschreibungen von TE Connectivity 6-1419130-5, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
Relay, 1 Form C (NO/NC), 12 V (DC), 320 Ω, 1 A, 24 V (DC), 120 V (AC), monostable, 6-1419130-5
General Purpose Relays SPDT 12VDC 1A COMM SIGNAL PC BOARD RLY
OUAZ Series 17 mA SPDT (1 Form C) 12 V Non-Latching Through Hole Signal Relay
Signal Relay 12VDC 1A SPDT( (15.4mm 10.4mm 11.2mm)) THT
Relay Signal SPDT 120VAC 12VDC Through Hole Box/Tube
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: OUAZ Series; Relay Mounting: Through Ho; Available until stocks are exhausted Alternative available
Coil Voltage:12Vdc; Contact Configuration:spdt; Contact Current:1A; Product Range:ouaz Series; Relay Mounting:through Hole; Coil Type:-; Relay Terminals:solder; Contact Voltage Vac:120V; Contact Voltage Vdc:24V; Carry Current:1A Rohs Compliant: Yes
OUAZ-SH-112L,900 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Signal Relay Coil Power Rating (DC): 200 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Low Signal Relay | 24 VDC 120 VAC 200 mW -20.7dB @ 900MHz | Part Number: OUAZ-SH-112L,900 | Internal Number: 6-1419130-5 | TE Connectivity