Beschreibungen von TE Connectivity 6-1419128-2, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 24VDC 1.28KOhm 5A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
Electromechanical Relay SPST-NO 5A 24VDC 1.28KOhm Through Hole
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 24 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-2
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SS-124DM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-124DM,000 | Internal Number: 6-1419128-2 | TE Connectivity | OEG
Switching Current A = 5 / Switching Voltage - DC V = 30 / Series = OJE / Switching Voltage - AC V = 277 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.28
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver; Coil Resistance: 1.28kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 24V; Contact Current Max: 5A; Contact Voltage AC Nom: 277V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.7mm; External Width: 10.2mm; Nom Operating Power: 450mW; Relay Type: Power