Beschreibungen von TE Connectivity 6-1419102-0, die von den Distributoren bereitgestellt werden.
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
Power Relay 12VDC 30A SPST-NO( (50.29mm 27.43mm 27.94mm)) Flange
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Chassis Mount
T9A Series SPST 30 A 12 V Quick Connect Panel Mount Power Relay
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Flange Mount
15ms 15ms 30A 277V@AC 12V SPST-NO(1 Form A) 144¦¸ 83mA 277V 32.5mm*27.4mm*27.9mm
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 30A; Product Range: T9A Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltag 17M3058
Relay, Spst-No, 240Vac, 28Vdc, 30A; Rango De Producto:Serie T9A; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:12Vdc; Corriente De Contacto:30A |Potter&brumfield Te Connectivity T9AP1D52-12
T9AP1D52-12 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 144 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 144 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP1D52-12 | Internal Number: 6-1419102-0 | TE Connectivity
Coil Resistance Ohm = 144 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Flange / Mounting Type = Panel Mount / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 30 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277