TE Connectivity 6-1393243-1

General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
$ 3.75
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 6-1393243-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet2 SeitenVor 18 Jahren

element14 APAC

Newark

TE Connectivity

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-4.49%

CAD-Modelle

Laden Sie TE Connectivity 6-1393243-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

Power Pcb Relay |Omron Electronic Components G2RL-2-CF DC5
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Electromechanical Relay 5VDC 62.5Ohm 8A DPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole
TE Connectivity6-1393227-5
RELAY, POWER, GEN. PURP.,DPDT,8A,5MM PINNING,6VDC COIL, PCB/THRU-HOLE MT, WASH TIGHT
TE Connectivity4-1393243-5
DPDT PCB Mount Latching Relay, 6V dc For Use In Power Applications | TE Connectivity RT424A06
TE Connectivity4-1419108-0
TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Beschreibungen

Beschreibungen von TE Connectivity 6-1393243-1, die von den Distributoren bereitgestellt werden.

General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
Relay, 2 Form C (NO/NC), 6 V (DC), 90 Ω, 8 A, 400 V (AC), monostable, 6-1393243-1
Power Relay 6VDC 8A DPDT( (29mm 12.7mm 15.7mm)) THT
General Purpose Relay, RT2 bistable Series, Power, Non Latching, DPDT, 6 VDC, 8 A RoHS Compliant: Yes
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 6VDC; Contact Current: 8A; Product Range: RT2 bistable Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin
RT424006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424006 | Internal Number: 6-1393243-1 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 90 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT2 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 6 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RT-424006
  • RT424006