TE Connectivity 6-104069-8

Conn Shrouded Header HDR 68 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
$ 15.901
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 6-104069-8 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Master Electronics

JRH Electronics

Farnell

Electro Sonic

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity1-104068-8
Conn Shrouded Header HDR 68 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity104069-2
Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity5-104069-3
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Conn Unshrouded Header HDR 68 POS 1.27mm Solder RA Thru-Hole Tube
Conn Ejector Header HDR 68 POS 1.27mm Solder RA Thru-Hole

Beschreibungen

Beschreibungen von TE Connectivity 6-104069-8, die von den Distributoren bereitgestellt werden.

Conn Shrouded Header HDR 68 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, HEADER, 68POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
68 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-104069-8 | Internal Number: 6-104069-8 | 1.27 mm | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty