TE Connectivity 5748536-1

Conn D-Sub SKT 9 POS 1.38mmCrimp STCable Mount 9 Terminal 1 Port Kit
$ 13.155
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5748536-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

element14 APAC

Sager Electronics

Electro Sonic

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
+34.08%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205203-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1658643-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body
Amphenol164X11769X
Dsub Connector, 164X Series, 9 Position, 2 Rows, Female Contacts, Signal, Free Hanging.
ITT / CannonDEU-9S-A197
D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp

Beschreibungen

Beschreibungen von TE Connectivity 5748536-1, die von den Distributoren bereitgestellt werden.

Conn D-Sub SKT 9 POS 1.38mmCrimp STCable Mount 9 Terminal 1 Port Kit
CONN D-SUB HOUSING RCPT 9POS / Receptacle for Female Contacts Housing D-Sub Connector 9 Position
AMPLIMITE Series 9 Position 2 Row Female Wire Mount Crimp Snap D-Sub Connector
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 5748536-1
D SUB SHELL, RECEPTACLE, SIZE 1, STEEL; No. of Positions: 9Positions; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Me 29M8428
D Sub Shell, Receptacle, Size 1, Steel; Rango De Producto:Serie Amplimite Hdp-20; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:1; Género:Receptáculo Eléctrico; Núm. De Posiciones:9; Material Del Cuerpo Del Conector:Metal |Amp Te Connectivity 5748536-1
KIT,RCPT,9P,HDP-20,SHLD HDWRE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 9 Contact Size: Size 20 Connector Shell Size: 1 Receptacle Cable-to-Cable 9 Size 20 | D-Sub Crimp Recpt Signal 9 Posn & Socket Size 20 & Shell Size 1 | Part Number: 5748536-1 | Internal Number: 5748536-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty