Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 5352069-1

Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
$ 18.5
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5352069-1 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren
Datasheet5 SeitenVor 2 Jahren

ODG (Origin Data Global)

TE Connectivity

Future Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-8.82%

CAD-Modelle

Laden Sie TE Connectivity 5352069-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.5
$ 16.53
Stock
21,778
15,147
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Amphenol Communications SolutionsHM2R02PA5108N9LF
Board Connector, 125 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C
TE Connectivity106774-1
125 Position Receptacle Backplane Connector Female Socket 0.079" (2.00mm) Through Hole

Beschreibungen

Beschreibungen von TE Connectivity 5352069-1, die von den Distributoren bereitgestellt werden.

Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
125 Position 2.5 mm Right angle Hard Metric Backplane PCB Mount Receptacle
Backplane Connector, Rcpt, 125Pos, 5Row; |Amp Te Connectivity 5352069-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, Board-to-Board, 125 Position, Z-PACK 2mm HM
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
Z-PACK/B25 RAF 125P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | Hard Metric Backplane Connector | Part Number: 5352069-1 | Internal Number: 5352069-1 | TE Connectivity | Z-PACK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5352069-1.