TE Connectivity 5223008-2

60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector
$ 10.178
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5223008-2 herunter.

JRH Electronics

Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 1 Jahre

Electro Sonic

Future Electronics

element14 APAC

Newark

Bestandsverlauf

3-Monats-Trend:
-2.94%

CAD-Modelle

Laden Sie TE Connectivity 5223008-2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
TraceParts
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.178
$ 7.143
Stock
7,034
106
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
60
60
Number of Rows
5
5
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount Right Angle
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole Mount
Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Beschreibungen

Beschreibungen von TE Connectivity 5223008-2, die von den Distributoren bereitgestellt werden.

60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector
CONN RCPT FUTUREBUS 60P EDGE MNT / 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Product Range:-; No. Of Contacts:60Contacts; Pitch Spacing:2Mm; Gender:receptacle; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:5Mm; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
FB-5R,ASY,060,SIG,REC,EN,3.55 Connector System: Board-to-Board Number of Positions: 60 Row-to-Row Spacing: 2 mm Number of Rows: 5 Number of Columns: 12 Board-to-Board 60 2 mm 5 | Backplane Connector Housing | Part Number: 5223008-2 | Internal Number: 5223008-2 | Alias Number: CZ0343-000 | TE Connectivity
SOCKET, RIGHT ANGLE, P/FIT, 60WAY; Connector Type:Backplane; Gender:Receptacle; Ways, No. of:60; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:ZPACK; Contact Plating:Gold; No. of Rows:5; Row Pitch:5mm; Approval Bodies:UL, CSA; Colour:Natural; Current Rating:1A; External Depth:22.45mm; External Length / Height:10.80mm; Flammability Rating:UL 94V-0; Material:High Temperature Liquid crystal polymer; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Pitch:2mm; Voltage Rating, AC:30V; Width, External:23.88mm; Mounting Type:PCB; Mounting, Orientation:Right Angle; Terminal Type:Press Fit

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5223008-2.