Beschreibungen von TE Connectivity 5146896-1, die von den Distributoren bereitgestellt werden.
Conn Fine Pitch Connector RCP 64 POS 1mm Solder ST SMD T/R
Conn, Amp - Te Connectivity 5146896-1; |Te Connectivity Amp 5146896-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 14mm,15mm 10.37mm 760nm gold SMD,P=1mm SMD mount
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
Board to Board & Mezzanine Connectors 64P 1MM RCPT W/PST 14 15H VC
1FHR,64,30A/S, S,C, S14,15, PCB Headers and Receptacles
64 Pos 1mm Pitch Board-to-Board Header, SMD, 250V, 1A
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
1FHR,64,30A/S,S,C,S14,15 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |