TE Connectivity 5-5179010-6

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
$ 9.012
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-5179010-6 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

JRH Electronics

Future Electronics

Newark

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Board Stacking Connector, 140 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082-142400LF
Outer Shroud Contacts,Receptacle 800¦Ìm 2 140pin 9mm,10mm,11mm,12mm 7.7mm 203nm 61.8mm*6.8mm
TE Connectivity5177983-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP5-5179009-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Box/Tube
Amphenol Communications Solutions61082-142402LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Beschreibungen

Beschreibungen von TE Connectivity 5-5179010-6, die von den Distributoren bereitgestellt werden.

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Conn 140P 13Mm Receptacle Stack Height 13-16Mm |Amp Te Connectivity 5-5179010-6
CONN RCPT 140POS SMD GOLD / 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE CONNECTIVITY / AMP 5-5179010-6Stacking Board Connector, Vertical, FH Series, Receptacle, 0.8 mm, 140 Contacts, Surface Mount
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 13MM, 140WAY; Product Range: FH Series; No. of Contacts: 140Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating
0.8FH,R13H.5,140,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5-5179010-6 | Internal Number: 5-5179010-6 | Alias Number: 6001363-F | TE Connectivity | Free Height

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 551790106