TE Connectivity 5-1814815-1

Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold Individual
$ 2.66
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-1814815-1 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Master Electronics

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity5-1814814-1
Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6351B1-ND3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFT6351B1-ND3G-50
Rf / Coaxial Connector, Tnc Coaxial, Straight Bulkhead Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes

Beschreibungen

Beschreibungen von TE Connectivity 5-1814815-1, die von den Distributoren bereitgestellt werden.

Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold Individual
Uhf Bhskt Rm Nickel Pltd |Amp Te Connectivity 5-1814815-1
UHF TNC and SHV Connectors BH SOCKET Nickel Pltd
RF/COAXIAL, UHF BHD JACK, STR, SOLDER; Connector Type:UHF Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Panel; Connector Type:UHF Coaxial
SOCKET, UHF, BULKHEAD, R/M; Connector Type:UHF, Coaxial; Material, Contact:Brass; Plating, Contact:Gold; Body Style:Straight; Mounting Type:Bulkhead; Insulation Resistance:5000Mohm; Material:Zinc; Material, Insulator:PBT; Mating Cycles, No. of:50; Standard:; Temp, Op. Max:+85°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Frequency, Operating Max:500MHz; Impedance, Non-constant:50/75; Resistance, Centre Contact:3mohm; Resistance, Outer Contact:2mohm

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty