Beschreibungen von TE Connectivity 5-1634514-0, die von den Distributoren bereitgestellt werden.
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel Over Copper Tray
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U
CONN JACK BNC STR CRIMP 75 OHM
Bayonet Lock,Female Socket,Jack 1 4GHz 75¦¸ , 28mm
BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U Part Number: 5-1634514-0 | Internal Number: 5-1634514-0 | TE Connectivity
BNC,strt jack,hex,75ohm,nickel,RG59B/U
RS APAC
JACK, 75R, RG59B/U, STRAIGHT, TRAY; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-59B/U, 62A/U, 140/U, 210/U, URM90, KX6A, KX25, KX53; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Jack; Cable Type:140, 210, 59B, 62A, KX 25, KX 52, KX 53, KX 6A, URM 90; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Type:Cable; No. of Mating Cycles:50; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V; Coaxial Type:RG59; Mounting Orientation:Cable; Operating Frequency Max:4GHz; Plug Body Material:Zinc