Beschreibungen von TE Connectivity 5-1419102-4, die von den Distributoren bereitgestellt werden.
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
RELAY, E-MECH, POWER, SPDT, 20A, CTRL-V 12DC, VOL-RTG 240AC, FLANGE MNT
Relay General Purpose Power; 30A; SPDT; 12V DC Coil
Electromechanical Relay 12VDC 144Ohm 20(NO)/10(NC)A SPDT (50.29x27.43x27.94)mm Flange Industrial Relay
15ms 15ms 20A(NO),10A(NC) 28V 12V SPDT(1 Form C) 144¦¸ 83mA 277V 50.29mm*27.4mm*27.94mm
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 5-1419102-4
TE Connectivity T9AP5D52-12 Relay SPDT Flange Mount 12VDC
T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9AP5D52-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP5D52-12 | Internal Number: 5-1419102-4 | Alias Number: T9A-P5D52-12 | TE Connectivity | Potter & Brumfield
Coil Resistance Ohm = 144 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = Flange / Mounting Type = Panel Mount / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 20 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277