TE Connectivity 5-103166-3

Header, 10-Pin, 2.54mm Pitch, Detent Lock, 3A, Gold Plated, Black, TH, 15.54mm L × 16.23mm H
$ 2.669
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-103166-3 herunter.

TE Connectivity

Datasheet245 SeitenVor 9 Jahren
Datasheet8 SeitenVor 12 Jahren

Newark

JRH Electronics

Sager Electronics

Factory Futures

Bestandsverlauf

3-Monats-Trend:
+2.05%

CAD-Modelle

Laden Sie TE Connectivity 5-103166-3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.669
$ 10.05
Stock
41,860
66,243
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68021-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity102160-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102159-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tray

Beschreibungen

Beschreibungen von TE Connectivity 5-103166-3, die von den Distributoren bereitgestellt werden.

Header, 10-Pin, 2.54mm Pitch, Detent Lock, 3A, Gold Plated, Black, TH, 15.54mm L × 16.23mm H
Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
Wire-Board Conn, Header, 10Pos, 2.54Mm; |Te Connectivity Amp 5-103166-3
RIGHT ANGLE PCB HEADER, 10-WAY 2ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WTB CONN, HEADER, 10POS, 2ROW, 2.54MM; P; WTB CONN, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts
Special Order: 10 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103166-3 | Internal Number: 5-103166-3 | 2.54 mm | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-103166-3.