TE Connectivity 5-103166-1

Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
$ 1.54
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-103166-1 herunter.

TE Connectivity

Datasheet245 SeitenVor 9 Jahren
Datasheet8 SeitenVor 12 Jahren

Master Electronics

IHS

JRH Electronics

Factory Futures

Bestandsverlauf

3-Monats-Trend:
-11.52%

CAD-Modelle

Laden Sie TE Connectivity 5-103166-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.54
$ 5.043
Stock
74,020
21,709
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Verwandte Teile

TE Connectivity281742-3
TE Connectivity 2.54mm Pitch 6P Wire-to-Board Connector, AMPMODU HE14 Series, Right Angle, TH
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity8-87579-5
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk
Amphenol Communications Solutions67997-106HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Beschreibungen

Beschreibungen von TE Connectivity 5-103166-1, die von den Distributoren bereitgestellt werden.

Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
CONN HEADER R/A 6POS 2.54MM / Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
06 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 6 | PCB Header & Receptacle | Part Number: 5-103166-1 | Internal Number: 5-103166-1 | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2ROW, 6WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:6; No. of Ways:2 x 3; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-103166-1.
  • 5-103166-1..