Beschreibungen von TE Connectivity 4-1462037-0, die von den Distributoren bereitgestellt werden.
3ms 3ms 2A 2500Vrms 0.03dB,0.33dB 220V 3V DPDT(2 Form C) 64¦¸ 46.7mA 250V DIP , 10mm*6mm*6mm
Electromechanical Relay 3VDC 64Ohm 2A DPDT (10x6x5.65)mm SMD Signal Relay
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching
RF Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Relay, Signal, Dpdt, 3Vdc, 2A, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 4-1462037-0
Coil Resistance Ohm = 64 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
IM01JR=IM RELAY 140mW 3V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM01JR | Internal Number: 4-1462037-0 | Alias Number: 1392881 | TE Connectivity | Axicom