TE Connectivity 350550-3

Connector, Soft Shell; Socket; Universal MATE-N-LOK; 19 A; 600 VAC; 20-14 AWG
$ 0.163
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 350550-3 herunter.

Bestandsverlauf

3-Monats-Trend:
+295%

CAD-Modelle

Laden Sie TE Connectivity 350550-3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.163
$ 0.092
$ 0.092
Stock
761,863
2,172,992
2,172,992
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
1
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Bronze
Brass
Brass
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Max Current Rating
19 A
19 A
19 A
Max Voltage Rating (AC)
600 V
600 V
600 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Lieferkette

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Verwandte Teile

Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
MOLEX 02-09-1119Contact, Standard .093" Series, Socket, 22 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity173707-1
Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity171662-1
TE Connectivity Automotive Connector Terminal, EconoSeal J Mark II Series, 1 Pos
TE Connectivity1971778-4
Connector Accessories Terminal Position Assurance Straight Nylon Black Automotive Bag

Beschreibungen

Beschreibungen von TE Connectivity 350550-3, die von den Distributoren bereitgestellt werden.

Connector, Soft Shell; Socket; Universal MATE-N-LOK; 19 A; 600 VAC; 20-14 AWG
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Socket Contact Crimp Contact 20 AWG Min 14 AWG Max 2.13 mm Contact Dia 19A
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts
CONN SOCKET 14-20AWG CRIMP TIN / Socket Contact Tin 14-20 AWG Crimp
Female Power Connector, 19A, 600V, Crimp, Wire-to-Wire, 20-14 AWG
TE Connectivity 350550-3 Universal-MATE-N-LOK Crimp Contact 1 Pin
Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 350550-3
Contact, 14Awg, Socket, Crimp; |Te Connectivity Amp 350550-3.
Connector Contact, 14 AWG, 600 V AC, Crimp Termination Only
.250 Centerline 600 V 19 Amp 24 to 20 AWG Socket Connector"
TE Connectivity Tinned crimping terminal Female terminal, Universal MATE-N-LOKseries, maximum2mm², min0.5mm²
TYCO UMNL SOK 20-14 PTPP;2000 MOQ / 10000 SQ
TERMINAL, SOLDERLESS; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LOK Hous
UMNL SOK 20-14 PTPPHBZ L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 350550-3 | Internal Number: 350550-3 | Alias Number: 500-020-0096 | TE Connectivity | MATE-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 350550-3.