TE Connectivity 316838-1

Automotive Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 316838-1
$ 0.138
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 316838-1 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.60%

Lieferkette

Country of OriginThailand
Introduction Date1999-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel

Beschreibungen

Beschreibungen von TE Connectivity 316838-1, die von den Distributoren bereitgestellt werden.

Automotive Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 316838-1
Receptacle, 0.85-1.25 mm², AWG 18-16, crimp connection, tin-plated, 316838-1
Connector Accessory, 0.07in Min Cable Dia, 0.086in Max Cable Dia, Contact
MULTILOCK 040 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 16 - 18 AWG
TE Connectivity , MULTILOCK 040 III, 1.25mm2, 0.85mm
Contact SKTCrimp STCable Mount 16-18AWG T/R
Contact SKT Crimp ST Cable Mount Strip
MULTILOCK Connectors and Contacts
316838-1, TE CONNECTIVITY/AMP BRAND
040-3 REC CONTACT M PRE-TIN Terminal Type: Receptacle Wire Size: 18 – 16 AWG Wire Size: .85 – 1.25 mm² Mating Tab Width: .04 in Mating Tab Width: 1 mm Receptacle 18 – 16 AWG .85 – 1.25 mm² .04" | Multilock & Receptacle And Tab | Part Number: 316838-1 | Internal Number: 316838-1 | TE Connectivity | MULTILOCK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty