Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 3-6437592-9

AW Series Toggle Switch ON OFF ON DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
$ 30.391
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-6437592-9 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren

Master Electronics

Sager Electronics

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
-20.43%

CAD-Modelle

Laden Sie TE Connectivity 3-6437592-9 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F/U
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Honeywell32NT91-1
Switch Toggle ON OFF ON DPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT91-1
Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell12TS95-3
Switch Toggle ON ON DPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
TE ConnectivityAWTS1504
Power Toggle Switch Baton DPDT (On) Off (On) 10mOhm 6-Pin Panel Mount
TE Connectivity7-6437630-2
Switch Toggle ON ON DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
TE Connectivity / AMP5-6437630-0
AW Series Toggle Switch ON (ON) DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes

Beschreibungen

Beschreibungen von TE Connectivity 3-6437592-9, die von den Distributoren bereitgestellt werden.

AW Series Toggle Switch ON OFF ON DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
Alcoswitch, IP67 std DPDT on-off-on toggle switch | TE Connectivity AWTP1504
Toggle Switch, DPDT, On-off-on, Latched, 20A, 28VDC, Quick Connect Terminal, Baton Type Actuator, Panel Mount
Toggle switch, metal, 2 pole, latching, On-Off-On, 20 A/125 VAC, 30 VDC, 3-6437592-9
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
20 A 30 V DPDT On-Off-On Vertical Panel Mount Toggle Switch
TE Connectivity Rocker Switch DPDT On-Off-On Panel 20A @ 250VAC
Toggle Switches DPDT ON-OFF-ON BAT 20A PWR TOGGLE SWTCH
AWTP1504 Contact Current Rating: 20 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC 250 VAC Toggle Switch | 20 A Double Pole - Double Throw On Off On 28 VDC | Part Number: 3-6437592-9 | Internal Number: 3-6437592-9 | Alias Number: AWTP1504 | TE Connectivity | ALCOSWITCH
SWITCH, DPDT, CTR OFF, IP67; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 20A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Quick Connect, Solder; Contact Voltage DC Nom: -; SVHC: No SVHC (15-Jan-2019); Actuation Type: Lever; Bush Diameter: 11.4mm; Bush Thread Length: 6.5mm; Contact Current @ Contact Voltage AC Max: 20A; Contact Current AC Max: 20A; Contact Current DC Max: 20A; Contact Current Rating: 20A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 30V; External Depth: 17.5mm; External Length / Height: 33mm; External Width: 19.5mm; Height: 33mm; IP / NEMA Rating: IP67; Thread Size: M12 x 1

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AWTP1504