Honeywell 2NT91-1

Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
$ 33.438
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2NT91-1 herunter.

IHS

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Farnell

Agility

Bestandsverlauf

3-Monats-Trend:
+4.81%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell32NT91-1
Switch Toggle ON OFF ON DPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell32NT91-3
Switch Toggle ON ON DPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GG5B-73
Switch; Toggle; DPDT; MOM-ON-OFF; Round Actuator; Non-Illum; 15A; 125VAC; QC Term

Beschreibungen

Beschreibungen von Honeywell 2NT91-1, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch ON-OFF-ON DPDT 15A @ 277V Quick Connect Terminals
Switch Toggle; Bat-Handle; 20A/28V DC; DPDT; On-Off-On
Toggle Switch, DPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch; SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:250V
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2NT911