Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 3-641208-4

Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package
$ 1.283
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-641208-4 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren
Datasheet6 SeitenVor 2 Jahren

Master Electronics

Sager Electronics

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
+18.82%

Alternative Teile

Price @ 1000
$ 1.283
$ 1.278
Stock
56,646
414,593
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.96 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Molex 26-61-4040 KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag
TE Connectivity280610-2
TE Connectivity 280610-2 Pin Header Male Single In Line 3.96 mm Unshrouded
TE Connectivity641208-4
4pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Beschreibungen

Beschreibungen von TE Connectivity 3-641208-4, die von den Distributoren bereitgestellt werden.

Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
04P MTA156 HDR ASSY FL ST 30AU
Male Pin Headers; 3-641208-4; TE CONNECTIVITY; 1; Gold, Tin; Vertical; 4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
Hdr, Wire-To-Brd, 3.96Mm, 4Pos; |Amp Te Connectivity 3-641208-4.
4pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 15.85mm(Length)*7.62mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 3.96MM; Connector Systems: Wire-to-Board; Pitch Spacing: 3.96mm; No. of Rows: 1Rows; No. of Contacts: 4Contacts; Contact Termination Type: Through Hole Straight; Product Range: MTA-156 Series
04P MTA156 HDR ASSY FL ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641208-4 | Internal Number: 3-641208-4 | 3.96 mm | TE Connectivity | MTA 156

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3-641208-4.