Beschreibungen von TE Connectivity 3-640427-5, die von den Distributoren bereitgestellt werden.
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
CONNECTOR ASSEMBLY 5 POSITION MTA156 20AWG YEL MTA156 SERIES
MTA-156 5 Position 3.96 mm Pitch IDC Closed End Receptacle Connector
Socket housing, 5 pole, pitch 3.96 mm, straight, yellow, 3-640427-5
05P MTA156 CONN ASSY 20AWG YEL
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
Housing, 20Awg, 5Way; |Te Connectivity Amp 3-640427-5
MTA, CST-100 II, MT-6 and SL Connectors and Headers
TE Connectivity MTA-156 series 5road 3.96mmPitch right angle mother IDC Connector 3-640427-5, Cable installation
CLOSED W/O TABS 5P L.R. yellow 20 AWG
TE Connectivity 3-640427-5 IDC连接器
HOUSING, 20AWG, 5WAY; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
05P MTA156 CONN ASSY 20AWG YEL Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Standard Rectangular Connector | 5 Receptacle Connector Assembly Without | Part Number: 3-640427-5 | Internal Number: 3-640427-5 | TE Connectivity