Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

TE Connectivity 3-640252-1

Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Series Housing Connectors
$ 0.068
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-640252-1 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren

Sager Electronics

Master Electronics

Farnell

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-42.98%

CAD-Modelle

Laden Sie TE Connectivity 3-640252-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.068
$ 0.181
$ 0.181
Stock
3,039,063
428,365
428,365
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
3.96 mm
3.96 mm
Number of Contacts
-
7
7
Number of Rows
-
1
1
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Lieferkette

Introduction Date2003-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2132813-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 3-640252-1, die von den Distributoren bereitgestellt werden.

Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Series Housing Connectors
Rectangular Connector Contacts; 3-640252-1; TE CONNECTIVITY; Tin; 18 AWG; 24 AWG
Socket Contact Crimp Contact 24 AWG Min 18 AWG Max 2.80mm Wire Insulation Dia
TE Connectivity 3-640252-1 AMP Female Unshrouded Contact SKT 24-18 Reel 7000
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
SL-156 PCB CONN CONTACT, FEMALE, CRIMP, TIN OVER NICKEL PLATING 18 TO 24 AWG
Contact, 18Awg, Socket, Crimp; |Amp Te Connectivity 3-640252-1.
Contact SKT Crimp ST Cable Mount 18-24AWG Reel Automotive
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity Bright tin plated crimp terminals Female terminal, SL-156series, maximum0.9mm², min0.2mm²
Conn Contact RCP 1 POS Crimp ST Cable Mount Strip
Contact SKTCrimp STCable Mount 18-24AWG Reel
Wire-to-Board 045 PT CONT 0126PTPBR
MTA CST CST-100 II and SL Contacts
TE Connectivity 3-640252-1 压接端子
CONTACT, CRIMP, SOCKET, 24-18AWG, REEL; Product Range: SL-156 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: SL-156 Series Housing
045 POST CONT 0126PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contacts: Wire-To-Board Socket & Sl 156 | Part Number: 3-640252-1 | Internal Number: 3-640252-1 | TE Connectivity | CST

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3-640252-1.