TE Connectivity 3-5177986-8

Conn Fine Pitch Connector HDR 160 POS 0.8mm Solder ST SMD T/R
$ 10.35
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-5177986-8 herunter.

element14 APAC

Datasheet5 SeitenVor 3 Jahren

JRH Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+21.33%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity2-5177986-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD T/R
TE Connectivity5177984-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity / AMP2-5179230-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Tube
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177984-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5179029-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Beschreibungen

Beschreibungen von TE Connectivity 3-5177986-8, die von den Distributoren bereitgestellt werden.

Conn Fine Pitch Connector HDR 160 POS 0.8mm Solder ST SMD T/R
0.8FH,P08H.5,160,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 160 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 160 | Plug Connector: Free Height & Board-Board & Vertical | Part Number: 3-5177986-8 | Internal Number: 3-5177986-8 | .8 mm | TE Connectivity
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, STACKING, PLUG, 160POS, 2ROW; Product Range: Free Height (FH) Series; No. of Contacts: 160Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty