TE Connectivity 3-2229803-1

Strip Terminal Block, 14.5A, 1 Row(s), 1 Deck(s)
$ 1.794
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-2229803-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-12.90%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE Connectivity1-2013519-3
Conn Shrouded Header Tab 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity350790-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Pin Header, Power, 6.7 mm, 1 Rows, 3 Contacts, Through Hole Straight, Standard .093" 5219"
Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock

Beschreibungen

Beschreibungen von TE Connectivity 3-2229803-1, die von den Distributoren bereitgestellt werden.

Strip Terminal Block, 14.5A, 1 Row(s), 1 Deck(s)
Conn Power HDR 3 POS 7.5mm Solder RA Thru-Hole 3 Terminal 1 Port
Headers & Wire Housings 3P Header Assy |Amp Te Connectivity 3-2229803-1
ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM
TE CONNECTIVITY 3-2229803-1Wire-To-Board Connector, Dynamic D-3950 Series, Through Hole, Header, 3 Contacts, 7.5 mm
TE Connectivity 3-2229803-1 PCB 针座
RS APAC
CONNECTOR, HEADER, 3POS, 1ROW, 7.5MM
CONNECTOR HEADER THROUGH HOLE, RIG;
Dynamic 3950 assemblies are field-installable connectors with spring clamped contacts. Maximum 14.5A per pin with multiple positions. All contacts are gold-plated.
D3950 HDR 3POS 1ROW X KEY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | Header Assembly: Wire-To-Board Connector & Spring Clamp & 7.5 Mm Pitch & 14.5A | Part Number: 3-2229803-1 | Internal Number: 3-2229803-1 | D3950 HDR 3POS 1ROW X KEY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | Header Assembly: Wire-To-Board Connector & Spring Clamp & 7.5 Mm Pitch & 14.5A | Part# 3-2229803-1 | Dynamic Series

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty