TE Connectivity 3-1393240-5

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
$ 3.68
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-1393240-5 herunter.

ODG (Origin Data Global)

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

element14 APAC

Electro Sonic

IHS

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+37.40%

CAD-Modelle

Laden Sie TE Connectivity 3-1393240-5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

PanasonicALZ52F24
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity2-1393237-7
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd Rohs Compliant: Yes |Schrack Te Connectivity 1415039-1
General Purpose 24VDC SPST-NO 16A Non Latching Plugin Power Relays ROHS
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole

Beschreibungen

Beschreibungen von TE Connectivity 3-1393240-5, die von den Distributoren bereitgestellt werden.

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
SPST (1 Form A) 16 A 24 V PCB Mount General Purpose Power Relay RT33L024
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 3-1393240-5
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Through Hole-Straight Mount
General Purpose Relays SPST-NO 16A 24VDC INRUSH PWR RELAY
General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spst, 24 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 3-1393240-5
RT33L024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT33L024 | Internal Number: 3-1393240-5 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.44
RELAY, SPST, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 1.44kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL, VDE; Coil Voltage VDC Nom: 24V; Contact Current DC Max: 16A; Contact Current Max: 16A; Contact Voltage AC Max: 400V; Contact Voltage AC Nom: 400V; External Depth: 12.7mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 29mm; Nom Operating Power: 400mW; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Relay Type: Power

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3/1393240/5
  • 313932405
  • RT 33L024
  • RT33L024
  • RT33L024.