TE Connectivity 280594

Conn Housing RCP 10 POS 3.96mmCrimp STCable Mount Green
$ 0.864
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 280594 herunter.

JRH Electronics

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 8 Jahren

element14 APAC

Newark

TE Connectivity

TME

Bestandsverlauf

3-Monats-Trend:
-18.66%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-770849-0
SL-156 10 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
TE Connectivity1-640251-0
-55℃~+105℃ 3.96mm Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Molex 09-50-8100 KK 3.96mm Crimp Terminal Housing, 10 Circuits, Natural

Beschreibungen

Beschreibungen von TE Connectivity 280594, die von den Distributoren bereitgestellt werden.

Conn Housing RCP 10 POS 3.96mmCrimp STCable Mount Green
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle
RECEPTACLE, 10WAY; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (07-Jul-2017
AMP MODU MOD I RECEPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing UL Flammability Rating: UL 94V-1 Centerline (Pitch): 3.96 mm Centerline (Pitch): .156 in Receptacle Housing UL 94V-1 3.96 mm | Standard Rectangular Connector | Part Number: 280594 | Internal Number: 280594 | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty