Beschreibungen von TE Connectivity 2350797-1, die von den Distributoren bereitgestellt werden.
Circular connector, 8 pole, crimp connection, screw locking, angled, 2350797-1
Conn M12 Circular F 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
Sensor Connector, M12, Female, 8 Positions, Crimp Socket, Right Angle Cable Mount
Circular Connector, 8 Contact(s), Brass, Female, Receptacle
M12 X-F-8,90,CRIMP,CAT7,H&S 84124806
SENSOR CONN, RCPT, 8POS, M12, CABLE; Available until stocks are exhausted
M12 X-CODED RAIL FEMALE 8 CRIMP CONNECTORS
CONN PLUG FMALE 8POS GOLD CRIMP
SENSOR CONN, RCPT, 8POS, M12, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:Crimp Socket; Sensor Connector Mounti 10AH2655
M12 X-F-8,90,CRIMP,CAT7,H&S 84124806 Number of Positions: 8 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): .5 A M12 Right Angle Crimped Strain Relief | 8 Cable-to-Cable Wire & Cable | Part Number: 2350797-1 | Internal Number: 2350797-1 | TE Connectivity