TE Connectivity 225396-7

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
$ 12.71
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 225396-7 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 2 Jahren

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Alternative Teile

Price @ 1000
$ 12.71
$ 8.747
Stock
39
7,044
Authorized Distributors
3
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Panel
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Verwandte Teile

TE Connectivity225396-2
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112603
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-400, Belden 9913
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-4320
CONNECTOR RF COAXIAL BNC STRAIGHT PLUG CRIMP-CRIMP FOR RG58 141 CABLE 50 OHM
TE Connectivity225398-7
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Beschreibungen

Beschreibungen von TE Connectivity 225396-7, die von den Distributoren bereitgestellt werden.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Conn BNC 0Hz to 1GHz 50Ohm Crimp ST Cable Mount RCP Gold Carton
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 225396-7

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty