TE Connectivity 207609-6

TE Connectivity 207609-6 METRIMATE Socket Header Tin Female Unshrouded
$ 6.094
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 207609-6 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

Electro Sonic

TE Connectivity

ShanghaiCT

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-48.16%

CAD-Modelle

Laden Sie TE Connectivity 207609-6 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.094
$ 2.59
Stock
41,667
3,410
Authorized Distributors
6
4
Connector Type
Header, Plug, Socket
Header, Plug, Socket
Number of Contacts
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
Bronze
Bronze
Contact Plating
Tin
Tin
Housing Material
Nylon
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
600 V
600 V
Max Operating Temperature
130 °C
130 °C
Min Operating Temperature
-55 °C
-55 °C

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
TE Connectivity1586892-1
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder RA Thru-Hole Box
TE Connectivity / AMP207609-3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket
TE Connectivity175781-1
3pin 3.5mm 1 Latch Holder 14A tin white Through hole mounting 24.3mm(Length)*20.1mm(height)

Beschreibungen

Beschreibungen von TE Connectivity 207609-6, die von den Distributoren bereitgestellt werden.

TE Connectivity 207609-6 METRIMATE Socket Header Tin Female Unshrouded
Combination Line Connector, 3 Contact(s), Female, Solder Terminal
Metrimate 3 Position Single Row Through-Hole Straight Header
Conn Rectangular SKT 3 POS 5mm Solder ST Thru-Hole Box/Tray
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Connector, Header, 3Way; |Te Connectivity Amp 207609-6
Power to the Board 3P SOCKET HEADER TIN METRIMATE
TE Connectivity 5mmpitch3pSingle row female wire to board, Metrimateseries, right angle, Through hole mounting
PCB Conn SKT HDR ASSY3 PNMETRIMATE
CONNECTOR, HEADER, 3WAY; No. of Contacts: 3Contacts; Product Range: Metrimate Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Gender: Socket; Contact Ma
Special Order: SKT HDR ASSY,3 POSN,METRIMATE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 207609-6 | Internal Number: 207609-6 | 5 mm | TE Connectivity | METRIMATE

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2076096