Beschreibungen von TE Connectivity 2-5747706-0, die von den Distributoren bereitgestellt werden.
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
TE Connectivity 2-5747706-0 D-Sub Connector Female Front Metal Shell 9P Uns.
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 2-5747706-0
CONNECTOR, RECEPTACLE, HD-20, FRONT METAL SHELL, 9 POS, VETICAL PCB, BOARD LOCK
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity Amp 2-5747706-0.
The shell size is 1 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.74mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
D-Sub socket Rows: 2 Colour: Black Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Female Housing Material: Carbon Steel / Tin-Plated Housing size: 9 (DE-09) Series: AMPLIMITE / HD-20 Termination: Solder PCB THT / Straight Poles: 9
09 RCPT SP/FMS BRDLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2-5747706-0 | Internal Number: 2-5747706-0 | TE Connectivity | AMPLIMITE