Beschreibungen von TE Connectivity 2-1419106-1, die von den Distributoren bereitgestellt werden.
RELAY SOCKET,2 POLE, PC, POTTER AND BRUMFIELD, ROHS COMPLIANT, ELV COMPLIANT,
General Purpose Relay Socket 8-Blade PC Board Mount - 2-1419106-1
TE CONNECTIVITY / POTTER & BRUMFIELD - 27E489 - RELAY SOCKET
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1419106-1
Relay Sockets & Hardware 2 POLE PCB SOCKET
Relay Sockets PC Pin Through Hole Medical
RELAY SEE CATALOG RELAY AND SOCKET USAGE CHART
Relay Accs 27E489%3DSOCKETK108QC.187NYL
27E489=Socket,K10,8,Qc.187,Nyl Rohs Compliant: Yes
K10 Series 2 Position Printed Circuit Board Socket
RELAY SOCKET 8 POS THROUGH HOLE
2-1419106-1, TE CONNECTIVITY/AMP BRAND
IC Socket, 8 Contact(s), Solder
CONN RLY SCKT SKT 8 POS SLDR ST TH
RELAY SOCKET; Socket Mounting: -; Socket Terminals: Through Hole; No. of Pins: 8Pins; Current Rating: 15A; Voltage Rating: 120VAC; Product Range: -; Accessory Type: Relay Socket; Contact Termination: Through 67F3899
27E489=SOCKET,K10,8,PCB,NYL Relay Socket Type: Printed Circuit Board Body Material: Nylon Product Mount Type: Printed Circuit Board Pole Configuration: 2 Relay Accessory Type: Socket Socket Printed Circuit Board Nylon 2 | Relay Accessories & Socket & Clip | Part Number: 27E489 | Internal Number: 2-1419106-1 | TE Connectivity